- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9019270000
Weidmuller
9019270000
Wire End Ferrule - 6AWG - Blue - O/A L: 28mm-Pin L: 18mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 6AWG - Blue - O/A L: 28mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9019270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9019270000 RoHS compliant?
Yes, 9019270000 is RoHS compliant.
What is the lead time for 9019270000?
The standard lead time for 9019270000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.2565
1,000
$0.2021
2,500
$0.1933
5,000
$0.1906
7,500
$0.1827
25,000
$0.1755
50,000
$0.1751
100,000 +
$0.1732
Click for Quote
Log in
to unlock special pricing