- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9019240000
Weidmuller
9019240000
Wire End Ferrule - 7AWG - Red - O/A L: 22mm-Pin L: 12mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 7AWG - Red - O/A L: 22mm-Pin L: 12mm - 100/Pkg
Search Keywords: 9019240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrules Terminal
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 9019240000 RoHS compliant?
Yes, 9019240000 is RoHS compliant.
What is the lead time for 9019240000?
The standard lead time for 9019240000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,115
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
300
$0.1874
1,000
$0.1781
2,500
$0.1655
5,000
$0.1639
10,000
$0.1590
25,000
$0.1586
50,000
$0.1582
100,000 +
$0.1578
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT