- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9019220000
Weidmuller
9019220000
Wire Ferrule - Single Wire - 10 AWG - 6 mm² - 12 mm - Yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9019220000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |