Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9019200000

Wire Ferrule - Single Wire - 12 AWG - 4 mm² - 12 mm - Grey.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire Ferrule - Single Wire - 12 AWG - 4 mm² - 12 mm - Grey.
Search Keywords: 9019200000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9019200000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9019200000 RoHS compliant?
No, 9019200000 is not RoHS compliant.
What is the lead time for 9019200000?
The standard lead time for 9019200000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 291
Can Ship immediately Buy all 291 in-stock or the regular minimum order quantity of 500
On Order:
20,000   can ship 12/25/26
Stock lot only:
291
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1427
500
$0.1297
2,500
$0.1126
5,000
$0.1098
7,500
$0.1088
25,000
$0.1073
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1065
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!