- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9019180000
Weidmuller
9019180000
Wire End Ferrule - 14AWG - Blue - O/A L: 25mm-Pin L: 14mm - 500/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 14AWG - Blue - O/A L: 25mm-Pin L: 14mm - 500/Pkg
Search Keywords: 9019180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9019180000 RoHS compliant?
Yes, 9019180000 is RoHS compliant.
What is the lead time for 9019180000?
The standard lead time for 9019180000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,873
Can Ship immediately
On Order:
10,000
can ship 10/12/26
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1112
2,500
$0.0998
5,000
$0.0968
7,500
$0.0936
25,000
$0.0907
50,000
$0.0905
100,000
$0.0902
150,000 +
$0.0900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT