Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9019160000

Wire Ferrule - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire Ferrule - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.
Search Keywords: 9019160000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9019160000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9019160000 RoHS compliant?
Yes, 9019160000 is RoHS compliant.
What is the lead time for 9019160000?
The standard lead time for 9019160000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,135
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0768
2,500
$0.0653
7,500
$0.0617
25,000
$0.0605
50,000
$0.0603
100,000
$0.0602
150,000
$0.0600
250,000 +
$0.0599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!