- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9019110000
Weidmuller
9019110000
Wire End Ferrule - 17AWG - Red - O/A L: 18mm-Pin L: 12mm - 500/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 18mm-Pin L: 12mm - 500/Pkg
Search Keywords: 9019110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9019110000 RoHS compliant?
Yes, 9019110000 is RoHS compliant.
What is the lead time for 9019110000?
The standard lead time for 9019110000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,009
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1541
2,500
$0.1167
5,000
$0.1126
7,500
$0.1112
25,000
$0.1064
50,000
$0.1061
100,000
$0.1059
150,000 +
$0.1056
Click for Quote
Log in
to unlock special pricing