- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9019080000
9019080000
Weidmuller
Wire End Ferrule - 17AWG - Red - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9019080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,148
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0579
5,000
$0.0398
10,000
$0.0374
25,000
$0.0371
50,000
$0.0369
100,000
$0.0367
150,000
$0.0366
250,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing