Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9019010000

Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9019010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9019010000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9019010000 RoHS compliant?
Yes, 9019010000 is RoHS compliant.
What is the lead time for 9019010000?
The standard lead time for 9019010000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,925
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0365
5,000
$0.0347
10,000
$0.0339
25,000
$0.0329
50,000
$0.0321
100,000
$0.0313
150,000
$0.0309
250,000 +
$0.0303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!