- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 901901
901901
Weidmuller
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 901901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:901901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire End Ferrule
-
Dimension:14 x 3.1 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.