Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9019000000

Wire End Ferrule - 20AWG - White - O/A L: 12mm-Pin L: 6mm - 500/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire End Ferrule - 20AWG - White - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Search Keywords: 9019000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9019000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal3852
  • Color:
    White3840
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9019000000 RoHS compliant?
Yes, 9019000000 is RoHS compliant.
What is the lead time for 9019000000?
The standard lead time for 9019000000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,957
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0504
5,000
$0.0468
10,000
$0.0458
25,000
$0.0443
50,000
$0.0433
100,000
$0.0422
150,000
$0.0416
250,000 +
$0.0408
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!