- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9018910000
9018910000
Weidmuller
Wire End Ferrule - 24AWG - Non-insulated - O/A L: 5mm - 1000/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 24AWG - Non-insulated - O/A L: 5mm - 1000/Pkg
Search Keywords: 9018910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9018910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0342
8,000
$0.0242
25,000
$0.0228
50,000
$0.0223
100,000
$0.0216
150,000
$0.0215
250,000
$0.0214
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT