- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 9018870000
9018870000
Weidmuller
Wire End Ferrule - 7AWG - Ivory - O/A L: 30mm-Pin L: 18mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 7AWG - Ivory - O/A L: 30mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9018870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9018870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.7421
300
$0.6030
1,000
$0.5760
2,500
$0.5435
5,000
$0.5286
7,500
$0.5145
10,000
$0.5068
15,000 +
$0.4992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments