- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9018580000
9018580000
Weidmuller
Wire End Ferrule - 14AWG - Grey - O/A L: 19mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Grey - O/A L: 19mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg
Search Keywords: 9018580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9018580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.1312
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0934
50,000
$0.0897
100,000
$0.0884
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing