- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9018560000
9018560000
Weidmuller
Wire End Ferrule - 17AWG - Red - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9018560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9018560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ferrules Terminal
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
500
$0.0489
5,000
$0.0385
10,000
$0.0368
25,000
$0.0363
50,000
$0.0348
100,000
$0.0334
150,000
$0.0329
250,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing