- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9018530000
9018530000
Weidmuller
Wire End Ferrule - 17AWG - Yellow - O/A L: 15mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Yellow - O/A L: 15mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9018530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9018530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,587
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.1094
2,500
$0.0778
7,500
$0.0681
25,000
$0.0612
50,000
$0.0609
100,000
$0.0606
150,000
$0.0603
250,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT