- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 901853
901853
Weidmuller
Wire End Ferrule - 17AWG - Yellow - O/A L: 15mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Yellow - O/A L: 15mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 901853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:901853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0579
5,000
$0.0456
10,000
$0.0436
25,000
$0.0424
50,000
$0.0412
100,000
$0.0396
150,000
$0.0390
250,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing