- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 901852
901852
Weidmuller
Ferrules Terminal 18AWG 15mm 5.35mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 18AWG 15mm 5.35mm Electro-Tin
Search Keywords: 901852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:901852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0206
7,500
$0.0173
25,000
$0.0155
50,000
$0.0153
100,000
$0.0147
150,000
$0.0144
250,000
$0.0141
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing