- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wire Cutters & Strippers ›
- 9017340000
Weidmuller
9017340000
PZ 16 ZERT. Crimping tool for wire-end ferrules, 6 mm², 16 mm², Indent crimping GTIN (EAN): 4008190420468
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9017340000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 82032000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |