- Home ›
- All Products›
- 9017270000
9017270000
Weidmuller
Tool bag, without tools, (L x W x D) 650 x 60 x 230 mm, 1.14 kg, 9017270000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tool bag, without tools, (L x W x D) 650 x 60 x 230 mm, 1.14 kg, 9017270000
Search Keywords: 9017270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9017270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:42029180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$308.83
3
$300.25
5
$295.74
10 +
$291.31
Click for Quote
Log in
to unlock special pricing