- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9006750000
Weidmuller
9006750000
Wire End Ferrule - 12AWG - Grey - O/A L: 19.5mm-Pin L: 10mm - 100 (5 sub-packs)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 12AWG - Grey - O/A L: 19.5mm-Pin L: 10mm - 100 (5 sub-packs)/Pkg
Search Keywords: 9006750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9006750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9006750000 RoHS compliant?
Yes, 9006750000 is RoHS compliant.
What is the lead time for 9006750000?
The standard lead time for 9006750000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$0.1631
2,500
$0.1285
5,000
$0.1229
7,500
$0.1211
25,000
$0.1162
50,000
$0.1116
100,000
$0.1113
150,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing