- Home ›
- All Products›
- 9006710000
9006710000
Weidmuller
Wire End Ferrule - 14AWG - Blue - O/A L: 21.5mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Blue - O/A L: 21.5mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
Search Keywords: 9006710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9006710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$0.1731
2,500
$0.1364
5,000
$0.1304
7,500
$0.1285
25,000
$0.1233
50,000
$0.1184
100,000
$0.1166
150,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing