- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9005870000
9005870000
Weidmuller
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 9005870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9005870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0355
5,000
$0.0323
10,000
$0.0303
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000
$0.0259
500,000 +
$0.0255
Click for Quote
Log in
to unlock special pricing