- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 900585
900585
Weidmuller
Wire End Ferrule - 14AWG - Blue - O/A L: 14mm-Pin L: 8mm - 3000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Blue - O/A L: 14mm-Pin L: 8mm - 3000/Reel
Search Keywords: 900585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Wire End Ferrule
-
Dimension:14 x 4.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0282
9,000
$0.0265
27,000
$0.0254
51,000
$0.0247
102,000
$0.0240
150,000
$0.0230
252,000
$0.0227
501,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing