- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 900584
900584
Weidmuller
Wire End Ferrule - 16AWG - Red - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Red - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 900584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Wire End Ferrule
-
Dimension:14 x 4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0263
10,000
$0.0247
25,000
$0.0236
50,000
$0.0230
100,000
$0.0223
150,000
$0.0220
250,000
$0.0215
500,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments