- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9005830000
9005830000
Weidmuller
Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 9005830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9005830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.0338
5,000
$0.0307
10,000
$0.0288
25,000
$0.0275
50,000
$0.0268
100,000
$0.0260
150,000
$0.0250
250,000
$0.0246
500,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing