- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 900582
900582
Weidmuller
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 900582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Wire End Ferrule
-
Dimension:14 x 3.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0253
10,000
$0.0238
25,000
$0.0228
50,000
$0.0221
100,000
$0.0215
150,000
$0.0212
250,000
$0.0207
500,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing