- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9005810000
Weidmuller
9005810000
Wire End Ferrule - 20AWG - Orange - O/A L: 14mm-Pin L: 8mm - 5000/Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 20AWG - Orange - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 9005810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9005810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 9005810000 RoHS compliant?
Yes, 9005810000 is RoHS compliant.
What is the lead time for 9005810000?
The standard lead time for 9005810000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Buy all 3,000 in-stock or the regular minimum order quantity of 5000
Manufacturer Stock:
2,000
can ship
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.0352
5,000
$0.0320
10,000
$0.0313
25,000
$0.0303
50,000
$0.0296
100,000
$0.0289
150,000
$0.0284
250,000
$0.0279
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing