- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9004760000
9004760000
Weidmuller
Wire End Ferrule - 17AWG - Red - O/A L: 19mm-Pin L: 12mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 19mm-Pin L: 12mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9004760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1042
2,500
$0.0821
5,000
$0.0786
7,500
$0.0774
25,000
$0.0742
50,000
$0.0713
100,000
$0.0702
150,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing