- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004730000
Weidmuller
9004730000
Wire End Ferrule - 12AWG - Grey - O/A L: 22mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 12AWG - Grey - O/A L: 22mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
Search Keywords: 9004730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9004730000 RoHS compliant?
Yes, 9004730000 is RoHS compliant.
What is the lead time for 9004730000?
The standard lead time for 9004730000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,156
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
300
$0.1835
1,000
$0.1766
2,500
$0.1713
5,000
$0.1673
7,500
$0.1649
25,000
$0.1580
50,000
$0.1540
100,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT