- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004420000
9004420000
Weidmuller
Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9004420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.0929
2,500
$0.0732
5,000
$0.0721
7,500
$0.0700
25,000
$0.0662
50,000
$0.0652
100,000
$0.0636
150,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing