- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9004360000
Weidmuller
9004360000
Wire End Ferrule - 14AWG - Blue - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
500