- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9004340000
Weidmuller
9004340000
Wire Ferrule - Single Wire - 16 AWG - 1.5 mm² - 8 mm - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - 16 AWG - 1.5 mm² - 8 mm - Red.
Search Keywords: 9004340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9004340000 RoHS compliant?
Yes, 9004340000 is RoHS compliant.
What is the lead time for 9004340000?
The standard lead time for 9004340000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,100
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.0588
2,500
$0.0559
7,500
$0.0539
25,000
$0.0517
50,000
$0.0504
100,000
$0.0492
150,000
$0.0485
250,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT