- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 900432
900432
Weidmuller
Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
Search Keywords: 900432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire End Ferrule
-
Dimension:14 x 3.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0442
5,000
$0.0349
10,000
$0.0343
25,000
$0.0329
50,000
$0.0315
100,000
$0.0310
150,000
$0.0303
250,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing