- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004300000
Weidmuller
9004300000
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
Search Keywords: 9004300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9004300000 RoHS compliant?
Yes, 9004300000 is RoHS compliant.
What is the lead time for 9004300000?
The standard lead time for 9004300000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.0547
2,500
$0.0520
7,500
$0.0501
25,000
$0.0481
50,000
$0.0469
100,000
$0.0458
150,000
$0.0451
250,000 +
$0.0442
Click for Quote
Log in
to unlock special pricing