- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 900430
900430
Weidmuller
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg
Search Keywords: 900430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire End Ferrule
-
Dimension:14 x 3.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0535
5,000
$0.0421
10,000
$0.0403
25,000
$0.0397
50,000
$0.0381
100,000
$0.0366
150,000
$0.0360
250,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing