- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9004180000
9004180000
Weidmuller
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 32mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 32mm - 100/Pkg
Search Keywords: 9004180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4417
500
$0.4045
1,000
$0.3885
2,500
$0.3672
5,000
$0.3512
7,500
$0.3418
10,000
$0.3352
15,000 +
$0.3258
Click for Quote
Log in
to unlock special pricing