- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004150000
9004150000
Weidmuller
Wire End Ferrule - 6AWG - Non-insulated - O/A L: 25mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 6AWG - Non-insulated - O/A L: 25mm - 100/Pkg
Search Keywords: 9004150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2327
1,000
$0.1833
2,500
$0.1754
5,000
$0.1727
7,500
$0.1701
25,000
$0.1592
50,000
$0.1568
100,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing