- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 900413
900413
Weidmuller
Wire End Ferrule - 10AWG - Non-insulated - O/A L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 10AWG - Non-insulated - O/A L: 8mm - 500/Pkg
Search Keywords: 900413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.1163
2,500
$0.0917
5,000
$0.0877
7,500
$0.0864
25,000
$0.0829
50,000
$0.0796
100,000
$0.0784
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing