- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004090000
Weidmuller
9004090000
Wire End Ferrule - 14AWG - Non-insulated - O/A L: 8mm - 1000/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9004090000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |