- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 900409
900409
Weidmuller
Wire End Ferrule - 14AWG - Non-insulated - O/A L: 8mm - 1000/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Non-insulated - O/A L: 8mm - 1000/Pkg
Search Keywords: 900409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:900409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0371
5,000
$0.0311
25,000
$0.0280
50,000
$0.0272
100,000
$0.0264
150,000
$0.0254
250,000
$0.0250
500,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing