- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9004070000
9004070000
Weidmuller
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 8mm - 1000/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 8mm - 1000/Pkg
Search Keywords: 9004070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0429
5,000
$0.0338
10,000
$0.0333
25,000
$0.0319
50,000
$0.0306
100,000
$0.0301
150,000
$0.0293
250,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing