- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004060000
9004060000
Weidmuller
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 12mm - 1000/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 12mm - 1000/Pkg
Search Keywords: 9004060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0356
5,000
$0.0298
25,000
$0.0268
50,000
$0.0261
100,000
$0.0253
150,000
$0.0243
250,000
$0.0240
500,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing