- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9004050000
Weidmuller
9004050000
Wire End Ferrule - 20AWG - Non-insulated - O/A L: 10mm - 1000/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000