- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 8952950000
8952950000
Weidmuller
Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a
Search Keywords: 8952950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8952950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
648
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$27.33
24
$17.77
48
$16.85
72
$16.76
120
$16.39
264
$15.59
504 +
$15.26
Click for Quote
Log in
to unlock special pricing