Weidmuller
8951650000
Surge Suppressors 10A 24VDC/24VAC DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A