Weidmuller
8951640000
Surge Arrestor Plug 24V/34V 300mA DIN Rail Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Arrestor Plug 24V/34V 300mA DIN Rail Mount
Search Keywords: 8951640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8951640000 RoHS compliant?
Yes, 8951640000 is RoHS compliant.
What is the lead time for 8951640000?
The standard lead time for 8951640000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$253.308
2
$230.280
5
$212.760
10
$185.950
20
$184.480
50
$181.360
100 +
$180.910
Click for Quote
Log in
to unlock special pricing