8951630000
Weidmuller
Surge Suppressors 300mA 24VDC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 300mA 24VDC DIN Rail
Search Keywords: 8951630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$138.32
5
$128.00
10
$122.51
15
$117.48
25
$115.72
50 +
$113.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments