- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 8951390000
Weidmuller
8951390000
AC/DC Power Supply Single-OUT 24V 5A 120W
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:90 %
-
Family:8951390000
-
AC Input Voltage:320 to 575,360 to 575 V
-
DC Input Voltage:450 to 800 V
-
Dimension:125 x 40 x 130 mm
-
- Item discontinued