- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 8951380000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
8951380000
AC/DC Power Supply Single-OUT 24V 48A 960W 11-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 48A 960W 11-Pin
Search Keywords: 8951380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8951380000 discontinued?
Yes, 8951380000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8951380000?
The recommended replacement for 8951380000 is 1478150000 from Weidmuller, available from OnlineComponents.com.
Is 8951380000 RoHS compliant?
Yes, 8951380000 is RoHS compliant.
What is the lead time for 8951380000?
The standard lead time for 8951380000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.